Littelfuse0216.315MXEPFuses

Fuse Cartridge Fast Acting 0.315A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus

A great alternative to a circuit breaker, this a miniature 0216.315MXEP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 2.5(Typ) W. This device has a current rating of 0.315. This device has a maximum power dissipation of 2.5(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216.315MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 6(Max) mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

925 parts: Ships in 2 days

    Total$0.61Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1444+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 925 parts
      • Price: $0.6073

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.