Littelfuse0216.315HXPFuses

Fuse Cartridge Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/UKCA/VDE/cULus

Be protected by adding a miniature 0216.315HXP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 0.315. Its maximum power dissipation is 2.5(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.315HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

35 parts: Ships tomorrow

    Total$0.33Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1419+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $0.3324

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.