Littelfuse02153.15MXESPPFuses
Fuse Cartridge Slow Blow Acting 3.15A 250V Axial 5 X 20mm Ceramic Bulk CE/CQC/CSA/KC/PSE/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 3.15 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 43.255 | |
| 0.0368 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 02153.15MXESPP fuse developed by Littelfuse. This device has a maximum power dissipation of 4 W. This device has a current rating of 3.15. Its maximum power dissipation is 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02153.15MXESPP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

