Littelfuse02153.15HXPFuses
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 3.15 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 43.255 | |
| 0.0283 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 02153.15HXP fuse developed by Littelfuse. Its maximum power dissipation is 4 W. This device has a current rating of 3.15. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02153.15HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
