Littelfuse021502.5MXEPFuses

Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 20mm Ceramic Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus

Be protected by adding a miniature 021502.5MXEP fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 2.5 W. Its maximum power dissipation is 2.5 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021502.5MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

48 parts: Ships in 2 days

    Total$0.38Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 48 parts
      • Price: $0.3760

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.