Littelfuse0215004.MXESPPFuses
Fuse Cartridge Slow Blow Acting 4A 250V Axial 5 X 20mm Ceramic CQC/KC/PSE/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 46.96 | |
| 0.0185 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

