Littelfuse0215004.MXBPFuses
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 46.96 | |
| 0.0185 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0215004.MXBP fuse developed by Littelfuse. This device has a current rating of 4. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215004.MXBP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
