Littelfuse0215002.TXPFuses
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 6.768 | |
| 0.041 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0215002.TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215002.TXP fuse has a cartridge termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
