Littelfuse0215001.HXPFuses
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 1.52 | |
| 0.1515 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0215001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215001.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
