Littelfuse02133.15MXBPFuses

Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL

A great alternative to a circuit breaker, this a miniature 02133.15MXBP fuse from Littelfuse will protect your electronics. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 02133.15MXBP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.4080
    1. 1000+$0.4080
    2. 2000+$0.4039
    3. 2500+$0.3999
    4. 3000+$0.3959
    5. 4000+$0.3919
    6. 5000+$0.3880
    7. 6000+$0.3841
    8. 10000+$0.3803
    9. 20000+$0.3765

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.