Littelfuse0208002.MXEPFuses
Fuse Cartridge Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Ballast|Fluorescent Lighting | |
| 5 X 15 | |
| 2 | |
| 350 | |
| 350 | |
| 1.5 | |
| 0.0497 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0208002.MXEP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0208002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 350 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
