50-75% Off
Littelfuse0203003.HFuses
Fuse Subminiature Slow Blow Acting 3A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Motor Circuit | |
| 9.45 X 6.35 X 4.19 | |
| 3 | |
| 250 | |
| 250 | |
| 4.4 | |
| 0.0197 | |
| Radial | |
| 10.16 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.19 | |
| 6.35 | |
| 9.45 | |
| 4.19 | |
| Thermoplastic | |
| Through Hole | |
| DIP |
A great alternative to a circuit breaker, this a subminiature 0203003.H fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0203003.H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

