HARTING Technology Group02021601301Connector Backplane
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 160 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1 | |
| 100000 | |
| 20/30 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 94.8 | |
| 15.9 | |
| 11.58 | |
| Through Hole |
Solder Harting's din 41612 02021601301 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 5-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 94.8 mm long, 11.58 mm tall and 15.9 mm deep. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

