Littelfuse0202004.HXGFuses

Fuse Subminiature Very Fast Acting 4A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL

A great alternative to a circuit breaker, this a subminiature 0202004.HXG fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0202004.HXG fuse has a gull wing termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    17 weeks
    • Price: $4.436
    1. 100+$4.436
    2. 500+$4.392
    3. 1000+$4.348
    4. 2000+$4.304
    5. 2500+$4.261
    6. 3000+$4.219
    7. 4000+$4.176
    8. 5000+$4.135
    9. 10000+$4.093

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.