Littelfuse0202.125HXGFuses
Fuse Chip Fast Acting 0.125A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UKCA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| 9.45 X 6.35 X 4.19 | |
| 0.125 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 0.0018 | |
| 2.45 | |
| Gull Wing | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.35 | |
| 9.45 | |
| 4.19 | |
| Thermoplastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a subminiature 0202.125HXG fuse from Littelfuse will protect your electronics. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0202.125HXG fuse has a gull wing termination style. This product comes packaged in bulk, so the parts will be stored loosely. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
