KYOCERA AVX Components Corporation02016D105KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Available in High Capacitance Values (Up to 100uF)|Well Suited for Decoupling and Filtering Applications | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 0.6 X 0.3 X 0.33 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.33(Max) | |
| ±0.09 | |
| ±0.09 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

