Top Searched
PHOENIX CONTACT0200075Connector Accessories
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fixed Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Silver | |
| 21.6 | |
| 7.5 | |
| 21.9 |
Easily short-circuit components or arrange them in parallel or series by using this 0200075 connector from Phoenix Contact. This M connector has 2 M contacts. It has a male type gender. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

