| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 14(Max) | |
| 5 to 15 | |
| -40 | |
| 150 | |
| 5000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| Bulk | |
| 2.4(Max) | |
| Wire | |
| Through Hole |
Easily measure temperature by implementing this 01T5001JF thermistor by Vishay. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product has a diameter of 2.4(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

