Molex0194180038Connector Discrete Wire Housing
Conn Housing RCP 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Other Part Names : 194180038
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 30.442 | |
| 28.86 | |
| MX150L™ | |
| Cable Mount |
Use this 0194180038 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 12 RCP contacts. It has a straight body orientation. Its pitch is 5.84 mm. It has a maximum voltage rating of 600 VAC. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 18 A/contact. This product is 28.86 mm tall. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 18-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

