Other Part Names : 192210454
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12 | |
| Tin | |
| 4 | |
| Non-Insulated | |
| Bag | |
| 12.846 | |
| 42.88 | |
| 19.46 | |
| Cable Mount |
The lug terminal 0192210454 wire terminal from Molex makes it simple to connect to your terminals. This product is 42.88 mm long and 19.46 mm. Its wire is 4 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
