Molex0192050008Connector Terminals
Splice Terminal 2AWG Copper 16.89mm Electro Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Electro Tin | |
| 2 | |
| Non-Insulated | |
| Bag | |
| 9.843 | |
| 16.89 | |
| 13.7 | |
| Cable Mount |
Using the splice terminal 0192050008 wire terminal from Molex is the easiest way to connect to your terminal blocks. Its wire is 2 AWG. This product is 17.2 mm long and 13.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

