Molex0191930218Connector Terminals
Ring Tongue Terminal 6AWG Copper 32.2mm Tin VersaKrimp™ T/R
Other Part Names : 191930218
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 6 | |
| Non-Insulated | |
| Tape and Reel | |
| 5.592 | |
| 32.2 | |
| 16.4 | |
| VersaKrimp™ | |
| Cable Mount |
The ring tongue terminal 0191930218 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. This product is 32.2 mm long and 16.4 mm. Its wire is 6 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

