Molex0191640027Connector Terminals
Ring Tongue Terminal 14-16AWG Copper Alloy Blue 41.4mm Tin Perma-Seal™ Carton
Solderless Terminals
A wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects and wire management products that meet the interconnect needs of the electrical and industrial markets.
Quick Disconnects: Providing fast and reliable connection and disconnection of two wires, fully insulated Quick-Disconnect Terminals are available in a variety of configurations including insulated, low insertion force and locking options suitable for a wide range of applications.
Ring and Spade Terminals: High-quality, seamless-barrel metric ring and spade terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications.
Splices: Splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.
Battery Cable Lugs: Offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments.
Types of Solderless Terminals from Molex
Discover a comprehensive comparison chart to learn more about each range.
Solderless Terminals (molex.com)
Key features:
- UL- or CSA-approved depending on product
- Various crimp styles
- Insulated, partially insulated or uninsulated
- High-temperature terminals available
- Metric and Imperial sizes
- Positive locking terminals available
- PCB tabs, wire pins and snap plugs available
Applications
- Automotive:
- Gauges
- Control unit modules
- Battery packs
- Body electronics
- Commercial Vehicle:
- Vehicle accessories
- Marine components
- Construction vehicle harnesses
- Tractors and lawn/garden equipment
- Agricultural machinery
- Industrial Automation:
- CNC machinery
- Sensing equipment
- Industrial robotics
- Electronic controls
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Tin | |
| 14-16 | |
| Actinium-Nickel | |
| Carton | |
| 1.234 | |
| 41.4 | |
| 12.07 | |
| Blue | |
| Perma-Seal™ | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

