Molex0191150031Connector Terminals
Snap Spade Tongue Terminal 14-16AWG Copper Blue 23.7mm Electro Tin Avikrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 14-16 | |
| Nylon | |
| Bag | |
| 1.016 | |
| 23.7 | |
| 8.6 | |
| Blue | |
| Avikrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this snap spade tongue terminal 0191150031 wire terminal from Molex in your design. This product is 23.7 mm long and 8.6 mm. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

