Molex0190990051Connector Terminals
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 27.02mm Electro Tin InsulKrimp™ T/R
Other Part Names : 190990051
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 10-12 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 1.674 | |
| 27.02 | |
| 8.38 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
Using the snap spade tongue terminal 0190990051 wire terminal from Molex is the easiest way to connect to your terminal blocks. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 27.02 mm long and 8.38 mm. Its wire is 10-12 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

