Molex0190730043Connector Terminals

Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Electro Tin Avikrimp™ T/R

Solderless Terminals

A wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects and wire management products that meet the interconnect needs of the electrical and industrial markets.

Molex Quick Disconnects Terminals Product ImageQuick Disconnects: Providing fast and reliable connection and disconnection of two wires, fully insulated Quick-Disconnect Terminals are available in a variety of configurations including insulated, low insertion force and locking options suitable for a wide range of applications.

Molex Ring and Spade Terminals Product ImageRing and Spade Terminals: High-quality, seamless-barrel metric ring and spade terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications.

Molex Splices Terminals Product ImageSplices: Splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.

Molex Battery Cable Lugs Terminals Product ImageBattery Cable Lugs: Offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments.

Types of Solderless Terminals from Molex
Discover a comprehensive comparison chart to learn more about each range.

Solderless Terminals (molex.com)

Key features:

  • UL- or CSA-approved depending on product
  • Various crimp styles
  • Insulated, partially insulated or uninsulated
  • High-temperature terminals available
  • Metric and Imperial sizes
  • Positive locking terminals available
  • PCB tabs, wire pins and snap plugs available

Applications

  • Automotive:
    • Gauges
    • Control unit modules
    • Battery packs
    • Body electronics

  • Commercial Vehicle:
    • Vehicle accessories
    • Marine components
    • Construction vehicle harnesses
    • Tractors and lawn/garden equipment
    • Agricultural machinery

  • Industrial Automation:
    • CNC machinery
    • Sensing equipment
    • Industrial robotics
    • Electronic controls

Make a proper connection between two terminal blocks using this ring tongue terminal 0190730043 wire terminal from Molex. This product is 19.8 mm long and 6.5 mm. Its wire is 18-22 AWG.

No Stock Available

Quantity Increments of 1500 Minimum 7500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2248
    1. 1+$0.2248
    2. 16000+$0.2018
    3. 40000+$0.1992
    4. 80000+$0.1910
    5. 200000+$0.1780

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.