Molex0190700010Connector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 18.01mm Electro Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 18-22 | |
| 600V | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.478 | |
| 18.01 | |
| 6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 0190700010 wire terminal from Molex in your design. Its wire is 18-22 AWG. This product is 18.01 mm long and 6 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

