Molex0190350012Connector Terminals
Quick Disconnect Terminal 14-16AWG Copper Blue M 25.04mm Tin Avikrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| Nylon | |
| Tape and Reel | |
| 1.538 | |
| 25.04 | |
| Blue | |
| Avikrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0190350012 wire terminal from Molex in your design. It has a male type gender. Its wire is 14-16 AWG. This product is 25.04 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

