Molex0190350005Connector Terminals
Snap Terminal 14-16AWG Copper Blue M 26.57mm Tin Avikrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| Nylon | |
| Bag | |
| 1.814 | |
| 26.57 | |
| Blue | |
| Avikrimp™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this snap terminal 0190350005 wire terminal from Molex. It has a male type gender. Its wire is 14-16 AWG. This product is 26.57 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

