Molex0190180024Connector Terminals
Quick Disconnect Terminal 12-14AWG Brass F 20.4mm Tin VibraKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 12-14 | |
| 20 | |
| Non-Insulated | |
| Bag | |
| 0.792 | |
| 20.4 | |
| 7.6 | |
| VibraKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190180024 wire terminal from Molex makes it simple to connect to your terminals. It has a female type gender. Its wire is 12-14 AWG. This product is 20.4 mm long and 7.6 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

