Molex0190160075Connector Terminals
Quick Disconnect Terminal 24-26AWG Brass F 13.5mm Electro Tin Krimptite™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.42 | |
| Straight | |
| Electro Tin | |
| 24-26 | |
| 149 | |
| Non-Insulated | |
| Bag | |
| 0.226 | |
| 13.5 | |
| 4.1 | |
| 2.79x0.51 | |
| Krimptite™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal 0190160075 wire terminal from Molex. It has a female type gender. This product is 13.5 mm long and 4.1 mm. This wire terminal has an operating temperature of -50 to 105 °C. Its wire is 24-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

