Molex0190090007Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass F 14.27mm Tin VibraKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| Non-Insulated | |
| Tape and Reel | |
| 0.488 | |
| 14.27 | |
| 9.78 | |
| VibraKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0190090007 wire terminal from Molex in your design. It has a female type gender. Its wire is 18-22 AWG. This product is 14.27 mm long and 9.78 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

