Molex0190050001Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ Bag
Other Part Names : 190050001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Bag | |
| 1 | |
| 22.6 | |
| 9.7 | |
| 6.35x0.81 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal 0190050001 wire terminal from Molex. It has a female type gender. This product is 22.6 mm long and 9.65 mm. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

