Littelfuse0160004.MRFuses

Fuse Chip 4A 250V SMD Solder Pad 10.9 X 4.8 X 4.8mm Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 0160004.MR fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0160004.MR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 10.9 mm long, 4.8 mm tall and 4.8 mm deep.

Import TariffMay apply to this part

233 parts: Ships tomorrow

    Total$2.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      233
      Country Of origin:
      Philippines
         
      • Price: $2.031
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 233 parts
      • Price: $2.031

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.