Littelfuse0160001.MRFuses

Fuse Chip 1A 250V SMD Solder Pad 10.9 X 4.8 X 4.8mm Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 0160001.MR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0160001.MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC. This product is 10.9 mm long, 4.8 mm tall and 4.8 mm deep. Its fuse is made from ceramic.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.039
    1. 1000+$2.039
    2. 2000+$2.019
    3. 3000+$1.999
    4. 4000+$1.979
    5. 5000+$1.959
    6. 6000+$1.939
    7. 10000+$1.920
    8. 15000+$1.901
    9. 20000+$1.882

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.