Littelfuse01573.15DRFuses
Fuse Very Fast Acting 3.15A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Very Fast | |
| Base Station|Instrumentation|Telecommunication | |
| 6.5 X 3.7 X 3.9 | |
| 3.15 | |
| 125 | |
| 125 | |
| 125 | |
| 1.92 | |
| 0.0215 | |
| Clip | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| 6.5 | |
| 3.9 | |
| Ceramic | |
| Holder |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
