| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Pentium | |
| Qseven | |
| Integrated in SoC | |
| No | |
| AMI Aptio UEFI 8MB | |
| 2 | |
| DDR3L | |
| 8G | |
| 1867MHz | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 6 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I211 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| Intel Gen 9 | |
| DP|eDP|HDMI|LVDS|MIPI-CSI | |
| 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | |
| Intel | |
| Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
| Linux|Linux Yocto | |
| Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

