Littelfuse015402.5DRFuses
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Motor Circuit | |
| 9.73 X 5.03 X 3.81 | |
| 2.5 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
Be protected by adding a chip 015402.5DR fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 015402.5DR fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

