Littelfuse0154005.DRFuses
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0154005.DR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 125 W. This device has a current rating of 5. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154005.DR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

