Littelfuse0154.500DRFuses

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL

A great alternative to a circuit breaker, this a chip 0154.500DR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154.500DR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.

Import TariffMay apply to this part

Total In Stock: 13,954 parts

Regional Inventory: 454

    Total$1.78Price for 1

    454 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      76
      Country Of origin:
      Philippines
         
      • Price: $1.776
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Philippines
      • In Stock: 76 parts
      • Price: $1.776
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 378 parts
      • Price: $1.302
    • (1500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Philippines
      • In Stock: 13,500 parts
      • Price: $1.482

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.