Molex0152670317
Cable Assembly 0.102m 29AWG 1mm 16 to 16 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 16 to 16 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.102 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 17 | |
| Premo-Flex FFC Jumper | |
| 1.2/Contact | |
| Tin |
This FFC jumper cable 0152670317 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. This device has a maximum current rating of 1.2 A. Its cable is 0.102 m long. This flat cable has a temperature range of -40 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

