Molex0152660095
Cable Assembly 0.03m 33AWG 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.03 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 5.5 | |
| Premo-Flex FFC Jumper | |
| 0.5/Contact | |
| Tin |
The FFC jumper cable 0152660095 flat cable, developed by Molex, can help you save valuable space on your printed circuit board. Its cable is 0.03 m long. This device has a maximum current rating of 0.5 A. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

