50-75% Off
KYOCERA AVX Components Corporation01016D101KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 100pF 6.3V X5R 10% Pad SMD 01005 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 0.4 X 0.2 X 0.22 | |
| 01005 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.4 | |
| 0.2 | |
| 0.22(Max) | |
| ±0.02 | |
| ±0.02 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

