Molex0099990987Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag
Other Part Names : 99990987
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 9.9 | |
| 4.9 | |
| 5.9 | |
| SPOX | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's shrouded 0099990987 header connector. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 9.9 mm long, 5.9 mm tall and 4.9 mm deep. This connector has an operating temperature of -40 to 105 °C. 0099990987 is housed in natural nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

