KYOCERA AVX Components Corporation009159006651906Connector Card Edge
Conn Card Edge SKT 6 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 6 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.5/Contact | |
| 300VAC | |
| -40 | |
| 125 | |
| 10 | |
| Tape and Reel | |
| 9 | |
| 9 | |
| 5.05 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

