KYOCERA AVX Components Corporation009158020030061Connector Headers and PCB Receptacles
Conn Board to Board M 20 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| M | |
| 20 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 125VDC|125VAC | |
| Tape and Reel | |
| 11 | |
| 7 | |
| 4.2 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

