| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|DSSS|QPSK|OFDM | |
| ISM | |
| 180 | |
| 150000 | |
| Single | |
| 2400(Typ) | |
| 2.4GHz | |
| -80dBm@11Mbps|-70dBm@54Mbps|-64dBm@130Mbps | |
| USB | |
| 17dBm(Typ) | |
| 108 | |
| 68 | |
| Yes | |
| AES/TKIP/WEP/WPA/WPA2 | |
| -20 | |
| 85 | |
| Mounting | Socket |
| Package Height | 5.8 |
| Package Width | 14.4 |
| Package Length | 23.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

