Molex0050842022Connector Discrete Wire Housing

Conn Housing F 2 POS Crimp ST Cable Mount Natural MLX™ Carton

Other Part Names : 50842022

Thanks to Molex's 0050842022 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 2 F contacts. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 20 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 27.7 mm deep. 0050842022 is housed in natural nylon.

Import TariffMay apply to this part

35 parts: Ships tomorrow

    Total$0.30Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      India
      • In Stock: 35 parts
      • Price: $0.3045

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.