Molex0050841035Connector Discrete Wire Housing

Conn Housing M 3 POS Crimp ST Cable Mount Natural MLX™ Bag

Molex's 0050841035 discrete wire housing provides a durable connection for discrete wires. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 20 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. 0050841035 is housed in natural nylon. This product is 27.43 mm deep.

Import TariffMay apply to this part

Total In Stock: 7,382 parts

Regional Inventory: 4,382

    Total$0.14Price for 1

    4,382 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      India
      • In Stock: 4,382 parts
      • Price: $0.1443
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,000 parts
      • Price: $0.0814

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.