Molex0050841030Connector Discrete Wire Housing
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural MLX™ Bag
Other Part Names : 50841030
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 20/Contact | |
| 600V | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 2.64 | |
| 14.73 | |
| 27.61 | |
| MLX™ | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this 0050841030 discrete wire housing from Molex if a direct socket to board linkage is not functional. This M connector has 3 M contacts. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 20 A/contact. This product is 27.43 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. 0050841030 is housed in natural nylon.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

